
FBMH3225HM601NTV | |
|---|---|
DigiKey Part Number | 587-3837-2-ND - Tape & Reel (TR) 587-3837-1-ND - Cut Tape (CT) 587-3837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3225HM601NTV |
Description | FERRITE BEAD 600 OHM 1210 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3225HM601NTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.24000 | ¥5.24 |
| 10 | ¥3.65800 | ¥36.58 |
| 25 | ¥3.15960 | ¥78.99 |
| 50 | ¥2.81480 | ¥140.74 |
| 100 | ¥2.49550 | ¥249.55 |
| 250 | ¥2.10992 | ¥527.48 |
| 500 | ¥1.84228 | ¥921.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.59324 | ¥1,593.24 |
| 2,000 | ¥1.50476 | ¥3,009.52 |











