Zener Diode 12 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ12L TR PBFREE

DigiKey Part Number
1514-CMOZ12LTRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ12LTRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ12LTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ12L TR PBFREE
Description
DIODE ZENER 12V 250MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ12L TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,614
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥5.30900¥53.09
100¥3.45360¥345.36
500¥2.65648¥1,328.24
1,000¥2.39962¥2,399.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.07304¥6,219.12
6,000¥1.90859¥11,451.54
9,000¥1.82481¥16,423.29
15,000¥1.73068¥25,960.20
21,000¥1.67495¥35,173.95
30,000¥1.62079¥48,623.70
Manufacturers Standard Package