



SDA04H1SBD | |
|---|---|
DigiKey Part Number | CKN6068-ND |
Manufacturer | |
Manufacturer Product Number | SDA04H1SBD |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA04H1SBD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.476" (12.09mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 35 | ¥23.49543 | ¥822.34 |
| 70 | ¥22.17829 | ¥1,552.48 |
| 105 | ¥21.45019 | ¥2,252.27 |
| 175 | ¥20.58223 | ¥3,601.89 |
| 245 | ¥20.04147 | ¥4,910.16 |
| 350 | ¥19.49557 | ¥6,823.45 |









