
TPD1E05U06DPYR | |
|---|---|
DigiKey Part Number | 296-39341-2-ND - Tape & Reel (TR) 296-39341-1-ND - Cut Tape (CT) 296-39341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E05U06DPYR |
Description | TVS DIODE 5.5VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E05U06DPYR Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications HDMI |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD7381MUT5G | onsemi | 28,099 | ESD7381MUT5GOSCT-ND | ¥2.32000 | Similar |
| PE1605M1Q_R1_00001 | Panjit International Inc. | 10,657 | 3757-PE1605M1Q_R1_00001CT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.99300 | ¥19.93 |
| 100 | ¥1.25370 | ¥125.37 |
| 500 | ¥0.93054 | ¥465.27 |
| 1,000 | ¥0.82601 | ¥826.01 |
| 2,000 | ¥0.73789 | ¥1,475.78 |
| 5,000 | ¥0.64231 | ¥3,211.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.58316 | ¥5,831.60 |
| 20,000 | ¥0.53338 | ¥10,667.60 |
| 30,000 | ¥0.50802 | ¥15,240.60 |
| 50,000 | ¥0.47951 | ¥23,975.50 |
| 70,000 | ¥0.46263 | ¥32,384.10 |
| 100,000 | ¥0.44623 | ¥44,623.00 |





