
PE1605M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1605M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1605M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PE1605M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605M1Q_R1_00001 |
Description | TVS DIODE 5VWM 15VC 2DFN |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.20700 | ¥12.07 |
| 100 | ¥0.75170 | ¥75.17 |
| 500 | ¥0.55092 | ¥275.46 |
| 1,000 | ¥0.48583 | ¥485.83 |
| 2,000 | ¥0.43088 | ¥861.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.34550 | ¥2,764.00 |
| 16,000 | ¥0.31261 | ¥5,001.76 |
| 24,000 | ¥0.29585 | ¥7,100.40 |
| 40,000 | ¥0.27700 | ¥11,080.00 |
| 56,000 | ¥0.26583 | ¥14,886.48 |
| 80,000 | ¥0.25497 | ¥20,397.60 |
| 200,000 | ¥0.23115 | ¥46,230.00 |





