20279-001E-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20279-001E-03
MHF® I LK Micro RF Coaxial Connector System with Lock

20279-001E-03

DigiKey Part Number
5378-20279-001E-03TR-ND - Tape & Reel (TR)
5378-20279-001E-03CT-ND - Cut Tape (CT)
5378-20279-001E-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20279-001E-03
Description
MHF I RECEPTACLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
9 GHz
Number of Ports
1
Features
-
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,489
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥7.90600¥79.06
25¥7.41280¥185.32
50¥7.05720¥352.86
100¥6.71890¥671.89
250¥6.29800¥1,574.50
500¥5.99718¥2,998.59
1,000¥5.71080¥5,710.80
2,500¥5.44048¥13,601.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.09797¥25,489.85
10,000¥4.85486¥48,548.60
15,000¥4.71807¥70,771.05
Manufacturers Standard Package