


20441-001E-01 | |
|---|---|
DigiKey Part Number | 5378-20441-001E-01TR-ND - Tape & Reel (TR) 5378-20441-001E-01CT-ND - Cut Tape (CT) 5378-20441-001E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20441-001E-01 |
Description | MHF I RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 9 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Housing Color Black |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Male Pin | Body Material Copper Alloy |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.35200 | ¥73.52 |
| 25 | ¥6.89040 | ¥172.26 |
| 50 | ¥6.55960 | ¥327.98 |
| 100 | ¥6.24610 | ¥624.61 |
| 250 | ¥5.85464 | ¥1,463.66 |
| 500 | ¥5.57496 | ¥2,787.48 |
| 1,000 | ¥5.30876 | ¥5,308.76 |
| 2,500 | ¥4.97644 | ¥12,441.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.73904 | ¥23,695.20 |
| 10,000 | ¥4.51302 | ¥45,130.20 |
| 15,000 | ¥4.38587 | ¥65,788.05 |





















