20449-001E-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20449-001E-03

DigiKey Part Number
5378-20449-001E-03TR-ND - Tape & Reel (TR)
5378-20449-001E-03CT-ND - Cut Tape (CT)
5378-20449-001E-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20449-001E-03
Description
MHF 4 RECEPTACLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I-PEX MHF4 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
9 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,866
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥8.57500¥85.75
25¥8.03800¥200.95
50¥7.65420¥382.71
100¥7.28870¥728.87
250¥6.83156¥1,707.89
500¥6.50524¥3,252.62
1,000¥6.19465¥6,194.65
2,500¥5.94656¥14,866.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥5.26620¥52,662.00
Manufacturers Standard Package