Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.13mm OD Coaxial Cable 7.874" (200.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-21-0048

DigiKey Part Number
5378-8-21-0048-ND
Manufacturer
Manufacturer Product Number
8-21-0048
Description
COAX CBL MHFI TO MHFI 7.874"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
I-PEX
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHFI to I-PEX MHFI
Connector Impedance
50 Ohms
1st Connector
I-PEX MHFI Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
9 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
I-PEX MHFI Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.76000¥15.76
10¥13.40200¥134.02
25¥12.56640¥314.16
50¥11.96460¥598.23
100¥11.39160¥1,139.16
300¥10.54167¥3,162.50
500¥10.16828¥5,084.14
1,000¥9.68295¥9,682.95
2,500¥9.07700¥22,692.50
Manufacturers Standard Package