Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.13mm OD Coaxial Cable 1.969" (50.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-24-0113

DigiKey Part Number
5378-8-24-0113-ND
Manufacturer
Manufacturer Product Number
8-24-0113
Description
COAX CBL MHFI TO MHFI 1.969"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
I-PEX
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
1.969" (50.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHFI to I-PEX MHFI
Connector Impedance
50 Ohms
1st Connector
I-PEX MHFI Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
9 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
I-PEX MHFI Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 632
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.50000¥14.50
10¥12.31900¥123.19
25¥11.54560¥288.64
50¥10.99580¥549.79
100¥10.46950¥1,046.95
300¥9.68787¥2,906.36
500¥9.34480¥4,672.40
1,000¥8.89868¥8,898.68
2,500¥8.34180¥20,854.50
Manufacturers Standard Package