Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.37mm OD Coaxial Cable 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.37mm OD Coaxial Cable 1.969" (50.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-24-0140

DigiKey Part Number
5378-8-24-0140-ND
Manufacturer
Manufacturer Product Number
8-24-0140
Description
COAX CBL MHFI TO MHFI 1.969"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI to I-PEX MHFI 1.37mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
I-PEX
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
1.969" (50.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHFI to I-PEX MHFI
Connector Impedance
50 Ohms
1st Connector
I-PEX MHFI Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
9 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
I-PEX MHFI Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.68000¥14.68
10¥12.49800¥124.98
25¥11.71760¥292.94
50¥11.15700¥557.85
100¥10.62340¥1,062.34
250¥9.95808¥2,489.52
500¥9.48250¥4,741.25
1,000¥9.02984¥9,029.84
2,500¥8.46474¥21,161.85
Manufacturers Standard Package