Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.37mm OD Coaxial Cable 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.37mm OD Coaxial Cable 19.69" (500.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® I LK Using a Narrow Pitch Hand Tool / Micro RF Coaxial Connector / I-PEX

8-23-0121

DigiKey Part Number
5378-8-23-0121-ND
Manufacturer
Manufacturer Product Number
8-23-0121
Description
COAX CBL MHFI LK-MHFI LK 19.69"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.37mm OD Coaxial Cable 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
I-PEX
Length
19.69" (500.00mm)
Series
Cable Type
1.37mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
I-PEX MHFI LK to I-PEX MHFI LK
Overall Impedance
50 Ohms
1st Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Frequency - Max
9 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Locking
2nd Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,726
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.34000¥19.34
10¥16.43700¥164.37
25¥15.40600¥385.15
50¥14.67200¥733.60
100¥13.97000¥1,397.00
450¥12.56264¥5,653.19
900¥11.96309¥10,766.78
1,350¥11.62584¥15,694.88
2,700¥11.07129¥29,892.48
Manufacturers Standard Package