
MM8130-2600RB8 | |
|---|---|
DigiKey Part Number | 490-8450-2-ND - Tape & Reel (TR) 490-8450-1-ND - Cut Tape (CT) 490-8450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8130-2600RB8 |
Description | CONN SWF RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Features Internal Switch |
Connector Style | Housing Color Gold |
Connector Type Receptacle, Female Socket | Operating Temperature -40°C ~ 85°C |
Contact Termination Solder | Voltage Rating 30 V |
Shield Termination Solder | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.20800 | ¥22.08 |
| 25 | ¥2.07080 | ¥51.77 |
| 50 | ¥1.96980 | ¥98.49 |
| 100 | ¥1.87560 | ¥187.56 |
| 250 | ¥1.75816 | ¥439.54 |
| 500 | ¥1.67412 | ¥837.06 |
| 1,000 | ¥1.59408 | ¥1,594.08 |
| 2,500 | ¥1.49421 | ¥3,735.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥1.36308 | ¥10,904.64 |
| 16,000 | ¥1.29804 | ¥20,768.64 |
| 24,000 | ¥1.26145 | ¥30,274.80 |
| 40,000 | ¥1.21683 | ¥48,673.20 |
| 56,000 | ¥1.18830 | ¥66,544.80 |












