2-SMD-9HT11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT11-32.768KDZC-T

DigiKey Part Number
887-1426-2-ND - Tape & Reel (TR)
887-1426-1-ND - Cut Tape (CT)
887-1426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT11-32.768KDZC-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,146
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥5.90400¥59.04
25¥5.58040¥139.51
50¥5.35040¥267.52
100¥5.12870¥512.87
250¥4.85020¥1,212.55
500¥4.64958¥2,324.79
1,000¥4.45732¥4,457.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.16885¥12,506.55
6,000¥3.99667¥23,980.02
9,000¥3.89932¥35,093.88
15,000¥3.78011¥56,701.65
21,000¥3.70363¥77,776.23
Manufacturers Standard Package