
FH19C-10S-0.5SH(10) | |
|---|---|
DigiKey Part Number | H125812TR-ND - Tape & Reel (TR) H125812CT-ND - Cut Tape (CT) H125812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19C-10S-0.5SH(10) |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19C-10S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.52992 | ¥27,649.60 |
| 10,000 | ¥5.26620 | ¥52,662.00 |
| 15,000 | ¥5.11786 | ¥76,767.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥8.07900 | ¥80.79 |
| 25 | ¥7.56840 | ¥189.21 |
| 50 | ¥7.20600 | ¥360.30 |
| 100 | ¥6.86200 | ¥686.20 |
| 250 | ¥6.43164 | ¥1,607.91 |
| 500 | ¥6.12452 | ¥3,062.26 |
| 1,000 | ¥5.83212 | ¥5,832.12 |
| 2,500 | ¥5.56700 | ¥13,917.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.00500 | ¥90.05 |
| 25 | ¥8.63680 | ¥215.92 |
| 50 | ¥8.45300 | ¥422.65 |
| 100 | ¥8.08500 | ¥808.50 |
| 250 | ¥7.34988 | ¥1,837.47 |
| 500 | ¥6.61490 | ¥3,307.45 |
| 1,000 | ¥5.87991 | ¥5,879.91 |
| 2,500 | ¥5.32867 | ¥13,321.67 |


