SM03B-NSHSS-TB-(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM03B-NSHSS-TB-(LF)(SN)
SM03B-NSHSS-TB
SM03B-NSHSS-TB

SM03B-NSHSS-TB

DigiKey Part Number
455-2775-2-ND - Tape & Reel (TR)
455-2775-1-ND - Cut Tape (CT)
455-2775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM03B-NSHSS-TB
Description
CONN HEADER SMD R/A 3POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM03B-NSHSS-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.173" (4.40mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,812
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥4.68900¥46.89
100¥3.98670¥398.67
500¥3.55834¥1,779.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.79893¥4,198.39
3,000¥2.66530¥7,995.90
4,500¥2.59014¥11,655.63
7,500¥2.51133¥18,834.98
Manufacturers Standard Package