



0528063010 | |
|---|---|
DigiKey Part Number | WM11124-ND |
Manufacturer | |
Manufacturer Product Number | 0528063010 |
Description | CONN FPC VERT 30POS 1MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528063010 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥5.26000 | ¥52.60 |
| 25 | ¥4.93200 | ¥123.30 |
| 50 | ¥4.69560 | ¥234.78 |
| 100 | ¥4.47060 | ¥447.06 |
| 250 | ¥4.19044 | ¥1,047.61 |
| 500 | ¥3.99016 | ¥1,995.08 |
| 1,000 | ¥3.79962 | ¥3,799.62 |
| 3,000 | ¥3.51613 | ¥10,548.39 |













