Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151670469

DigiKey Part Number
0151670469-ND
Manufacturer
Manufacturer Product Number
0151670469
Description
CABLE FFC/FPC 30POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151670469 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-30-A-0076-C-4-08-4-TGCT4392073-10-30-A-0076-C-4-08-4-T-ND¥3.74000Similar
In-Stock: 774
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.52000¥19.52
10¥16.59000¥165.90
25¥15.54440¥388.61
50¥14.80160¥740.08
100¥14.09460¥1,409.46
250¥13.21180¥3,302.95
500¥12.58114¥6,290.57
1,000¥11.98066¥11,980.66
3,000¥11.08767¥33,263.01
Manufacturers Standard Package