



0528083071 | |
|---|---|
DigiKey Part Number | WM7097TR-ND - Tape & Reel (TR) WM7097CT-ND - Cut Tape (CT) WM7097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528083071 |
Description | CONN FFC FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528083071 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥7.89800 | ¥78.98 |
| 25 | ¥7.40320 | ¥185.08 |
| 50 | ¥7.04740 | ¥352.37 |
| 100 | ¥6.71090 | ¥671.09 |
| 250 | ¥6.29028 | ¥1,572.57 |
| 500 | ¥5.98994 | ¥2,994.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.18924 | ¥6,189.24 |
| 2,000 | ¥5.89385 | ¥11,787.70 |
| 3,000 | ¥5.72768 | ¥17,183.04 |
| 5,000 | ¥5.52503 | ¥27,625.15 |
| 7,000 | ¥5.39554 | ¥37,768.78 |
| 10,000 | ¥5.26156 | ¥52,615.60 |












