


SESD0402X1BN-0010-098 | |
|---|---|
DigiKey Part Number | SESD0402X1BN-0010-098TR-ND - Tape & Reel (TR) SESD0402X1BN-0010-098CT-ND - Cut Tape (CT) SESD0402X1BN-0010-098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD0402X1BN-0010-098 |
Description | TVS DIODE 7VWM 10VC 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.1pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥4.01100 | ¥40.11 |
| 100 | ¥2.87780 | ¥287.78 |
| 500 | ¥2.30718 | ¥1,153.59 |
| 1,000 | ¥1.86063 | ¥1,860.63 |
| 2,000 | ¥1.85989 | ¥3,719.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.51951 | ¥15,195.10 |










