30 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526103071

DigiKey Part Number
900-0526103071TR-ND - Tape & Reel (TR)
900-0526103071CT-ND - Cut Tape (CT)
900-0526103071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0526103071
Description
CONN VERT 30POS 1MM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0526103071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin Bismuth
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Voltage Rating
125V
Number of Positions
30
Operating Temperature
-40°C ~ 85°C
Pitch
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
1A
FFC, FCB Thickness
0.30mm
Contact Finish Thickness
39.4µin (1.00µm)
Height Above Board
0.226" (5.74mm)
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0526103072Molex6,776WM6765CT-ND¥21.67000Direct
In-Stock: 13,780
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.94000¥18.94
10¥16.12600¥161.26
25¥15.11040¥377.76
50¥14.38780¥719.39
100¥13.70130¥1,370.13
250¥12.84260¥3,210.65
500¥12.22946¥6,114.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.87817¥11,878.17
2,000¥11.31157¥22,623.14
3,000¥10.99281¥32,978.43
5,000¥10.60406¥53,020.30
7,000¥10.35562¥72,489.34
Manufacturers Standard Package