
NRF9160-SIAA-B1A-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF9160-SIAA-B1A-R7TR-ND - Tape & Reel (TR) 4823-NRF9160-SIAA-B1A-R7CT-ND - Cut Tape (CT) 4823-NRF9160-SIAA-B1A-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF9160-SIAA-B1A-R7 |
Description | IC RF TXRX+MCU CELLULAR 127LGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module |
Datasheet | Datasheet |
Category | Sensitivity -155dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces I2S, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard Cellular | Package / Case 127-PowerTFLGA Module |
Protocol | Supplier Device Package 127-LGA (16x10.5) |
Frequency | Base Product Number |
Power - Output 23dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.76000 | ¥237.76 |
| 10 | ¥207.58500 | ¥2,075.85 |
| 25 | ¥197.12680 | ¥4,928.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥182.79260 | ¥18,279.26 |
| 200 | ¥176.24395 | ¥35,248.79 |
| 300 | ¥172.59180 | ¥51,777.54 |







