
NRF7002-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF7002-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF7002-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF7002-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF7002-QFAA-R |
Description | IC RF TXRX WIFI 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11a/b/g/-c/ax, Bluetooth, GPS 2.4GHz, 5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF7002-QFAA-R Models |
Category | Modulation 64QAM |
Mfr | Frequency |
Series | Data Rate (Max) 86Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces SPI |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Type TxRx Only | Supplier Device Package 48-QFN (6x6) |
RF Family/Standard WiFi | Base Product Number |
Protocol |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.45000 | ¥38.45 |
| 10 | ¥33.24400 | ¥332.44 |
| 25 | ¥31.43480 | ¥785.87 |
| 100 | ¥28.95070 | ¥2,895.07 |
| 250 | ¥27.46084 | ¥6,865.21 |
| 500 | ¥26.40878 | ¥13,204.39 |
| 1,000 | ¥25.41731 | ¥25,417.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.49385 | ¥67,481.55 |


















