NRF52840-QIAA-F-R7 | ||
---|---|---|
DigiKey Part Number | 4823-NRF52840-QIAA-F-R7TR-ND - Tape & Reel (TR) 4823-NRF52840-QIAA-F-R7CT-ND - Cut Tape (CT) 4823-NRF52840-QIAA-F-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NRF52840-QIAA-F-R7 | |
Description | BLUETOOTH 5 SOC BLUETOOTH 5/BLUE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 73-VFQFN Dual Rows, Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | ADC, I2S, PDM, PWM, SPI, UART, USB | |
GPIO | 48 | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 3.7mA ~ 11.1mA | |
Current - Transmitting | 2.3mA ~ 32.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 73-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 73-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
100 | ¥38.33770 | ¥3,833.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥33.32995 | ¥26,663.96 |
1,600 | ¥30.45678 | ¥48,730.85 |