
NRF52840-QIAA-F-R | |
|---|---|
DigiKey Part Number | 4823-NRF52840-QIAA-F-RTR-ND - Tape & Reel (TR) 4823-NRF52840-QIAA-F-RCT-ND - Cut Tape (CT) 4823-NRF52840-QIAA-F-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52840-QIAA-F-R |
Description | IC RF TXRX+MCU 802.15.4 73QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 73-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, I2S, PDM, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 48 |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 3.7mA ~ 11.1mA |
Type TxRx + MCU | Current - Transmitting 2.3mA ~ 32.7mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 73-VFQFN Dual Rows, Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 73-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.07000 | ¥56.07 |
| 10 | ¥48.56100 | ¥485.61 |
| 25 | ¥45.95800 | ¥1,148.95 |
| 100 | ¥42.38130 | ¥4,238.13 |
| 250 | ¥40.23752 | ¥10,059.38 |
| 500 | ¥38.72442 | ¥19,362.21 |
| 1,000 | ¥37.29925 | ¥37,299.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥33.65891 | ¥100,976.73 |





















