IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 73-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52840-QIAA-R7

DigiKey Part Number
4823-NRF52840-QIAA-R7TR-ND - Tape & Reel (TR)
4823-NRF52840-QIAA-R7CT-ND - Cut Tape (CT)
4823-NRF52840-QIAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52840-QIAA-R7
Description
IC RF TXRX+MCU 802.15.4 73QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 73-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NRF52840-QIAA-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-103dBm
Mfr
Memory Size
1MB Flash, 256kB RAM
Series
Serial Interfaces
ADC, I2S, PDM, PWM, SPI, TWI, UART, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
48
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Current - Receiving
4.6mA ~ 5.2mA
Type
TxRx + MCU
Current - Transmitting
4.8mA ~ 14.8mA
RF Family/Standard
802.15.4, Bluetooth
Mounting Type
Surface Mount
Protocol
Package / Case
73-VFQFN Dual Rows, Exposed Pad
Frequency
Supplier Device Package
73-QFN (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
8dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.07000¥56.07
10¥48.56000¥485.60
25¥45.95680¥1,148.92
100¥42.38000¥4,238.00
250¥40.23628¥10,059.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥32.50020¥26,000.16
Manufacturers Standard Package