ECS-320-8-37-CKM-TR3 | ||
---|---|---|
DigiKey Part Number | 50-ECS-320-8-37-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-8-37-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-320-8-37-CKM-TR3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-320-8-37-CKM-TR3 | |
Description | CRYSTAL 32.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-320-8-37-CKM-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.66700 | ¥26.67 |
50 | ¥2.40160 | ¥120.08 |
100 | ¥2.13490 | ¥213.49 |
500 | ¥2.02824 | ¥1,014.12 |
1,000 | ¥1.70792 | ¥1,707.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60117 | ¥4,803.51 |
6,000 | ¥1.54780 | ¥9,286.80 |
15,000 | ¥1.49443 | ¥22,416.45 |