2903588 | ||
---|---|---|
DigiKey Part Number | 277-2903588-ND | |
Manufacturer | ||
Manufacturer Product Number | 2903588 | |
Description | SECURITY APPLIANCE ROUTER 4G | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4G EDGE, GPRS, GSM, HSPA, LTE, UMTS Router Ethernet, RJ-45 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, GSM, HSPA, LTE, UMTS | |
Frequency | 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | LTE | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,940.62000 | ¥9,940.62 |