


VIOT-1SIM | |
|---|---|
DigiKey Part Number | 4270-VIOT-1SIM-ND |
Manufacturer | |
Manufacturer Product Number | VIOT-1SIM |
Description | VIOT-FLEX GLOBAL IOT TRP CUT SIM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Universal 2G, 3G, 4G, 5G, IOT 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velocity IoT | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Format | 2FF (Mini), 3FF (Micro), 4FF (Nano) | |
Class | A (5V), B (3V), C (1.8V) | |
Memory | 128K | |
Core Processor | - | |
Carrier Network | Universal | |
Network Technology | 2G, 3G, 4G, 5G, IOT | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.47000 | ¥13.47 |










