400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400
A RevX ThingSpace Solution for your VERIZON IoT Device Subscriptions
Eliminating Operational Pain with RevX IoP

400

DigiKey Part Number
1998-400-ND
Manufacturer
Manufacturer Product Number
400
Description
T-MOBILE TRIPLE 2FF/3FF/4FF
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T Mobile 4G LTE 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RevX Systems Corp.
Series
Packaging
Bulk
Part Status
Active
Format
2FF (Mini), 3FF (Micro), 4FF (Nano)
Class
-
Memory
-
Core Processor
-
Carrier Network
T Mobile
Network Technology
4G LTE
Features
DigiKey SIM Management
Operating Temperature
-25°C ~ 85°C
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,139
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67