



210 | |
|---|---|
DigiKey Part Number | 1998-210-ND |
Manufacturer | |
Manufacturer Product Number | 210 |
Description | MINI 2FF SIM AT&T INDUSTRIAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AT&T - North America 4G LTE 2FF (Mini) SIM Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RevX Systems Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Format | 2FF (Mini) | |
Class | A (5V), B (3V), C (1.8V) | |
Memory | - | |
Core Processor | - | |
Carrier Network | AT&T - North America | |
Network Technology | 4G LTE | |
Features | DigiKey SIM Management | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.68000 | ¥51.68 |



