



RM520NGLAA-M20-SGASA | |
|---|---|
DigiKey Part Number | 2958-RM520NGLAA-M20-SGASA-ND |
Manufacturer | |
Manufacturer Product Number | RM520NGLAA-M20-SGASA |
Description | RF TXRX MOD CELLULAR CARD EDGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular 5G, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Serial Interfaces PCIe, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tray | Utilized IC / Part SDX62-0-AA |
Part Status Active | Voltage - Supply 3.135V ~ 4.4V |
RF Family/Standard Cellular | Mounting Type Card Edge |
Protocol | Operating Temperature -30°C ~ 75°C |
Frequency 6GHz | Package / Case Module |
Data Rate 3.4Gbps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,298.65000 | ¥3,298.65 |
| 10 | ¥2,929.55500 | ¥29,295.55 |
| 25 | ¥2,802.15600 | ¥70,053.90 |








