
EM12GPA-512-SGAD | |
|---|---|
DigiKey Part Number | 2958-EM12GPA-512-SGAD-ND |
Manufacturer | |
Manufacturer Product Number | EM12GPA-512-SGAD |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EM12GPA-512-SGAD Models |
Category | Data Rate 600Mbps |
Mfr | Serial Interfaces USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part SDX20-2 |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Cellular, Navigation | Package / Case Module |
Protocol | Base Product Number |
Modulation 256-QAM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,940.97000 | ¥1,940.97 |
| 10 | ¥1,717.47100 | ¥17,174.71 |
| 25 | ¥1,640.27120 | ¥41,006.78 |







