



CRT01265M002 | |
|---|---|
DigiKey Part Number | 5131-CRT01265M002-ND |
Manufacturer | |
Manufacturer Product Number | CRT01265M002 |
Description | LR1302 915MHZ LORAWAN RPI HAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LR1302, SX1302 GPS, LoRa Wireless (RF/RFID) Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LR1302, SX1302 |
Manufacturer Elecrow | Contents Board(s), Cable(s), Accessories |
Packaging Box | Interconnect System Raspberry Pi HAT (40 pin) |
Part Status Active | Primary Attributes 915MHz |
Platform Raspberry Pi | Secondary Attributes GPIO/I2C Interface(s) |
Type Wireless (RF/RFID) | Base Product Number |
Function GPS, LoRa |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.66000 | ¥152.66 |







