RF IC Gateway LoRaWAN 863MHz ~ 870MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC Gateway LoRaWAN 863MHz ~ 870MHz Module
CRT01266M001
CRT01266M003

CRT01266M001

DigiKey Part Number
5131-CRT01266M001-ND
Manufacturer
Manufacturer Product Number
CRT01266M001
Description
LR1302 LORAWAN GATEWAY MODULE SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Gateway LoRaWAN 863MHz ~ 870MHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
863MHz ~ 870MHz
Manufacturer
Elecrow
RF Type
LoRaWAN
Packaging
Box
Mounting Type
Card Edge
Part Status
Active
Package / Case
Module
Function
Gateway
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥351.47000¥351.47
10¥307.59400¥3,075.94
25¥292.40080¥7,310.02
100¥271.57920¥27,157.92
250¥259.13208¥64,783.02