


TG.35.8113 | |
|---|---|
DigiKey Part Number | 931-1363-ND |
Manufacturer | |
Manufacturer Product Number | TG.35.8113 |
Description | RF ANT 700MHZ/850MHZ WHIP TILT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TG.35.8113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz, 5.8GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.565GHz ~ 1.612GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz, 4.8GHz ~ 6GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 10 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.42dBi, 1.59dBi, 3.15dBi, 2.7dBi, 4.93dBi, 4.43dBi, 2.55dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.740" (222.00mm) | |
Applications | CDMA, DCS, EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSPA, LTE, PCS, UMTS, WCDMA, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.79000 | ¥221.79 |
| 10 | ¥193.86100 | ¥1,938.61 |
| 25 | ¥186.42320 | ¥4,660.58 |
| 100 | ¥174.78160 | ¥17,478.16 |





