


TG.46.8113 | |
|---|---|
DigiKey Part Number | 931-TG.46.8113-ND |
Manufacturer | |
Manufacturer Product Number | TG.46.8113 |
Description | ANT APEX III WIDEBAND 5G/4G DIPO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA, Wi-Fi Blade, Tilt SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 450MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz, 5.5375GHz | |
Frequency Range | 430MHz ~ 470MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.49dBi, 2.21dBi, 2.12dBi, 3.87dBi, 3.15dBi, 4.9dBi, 5.05dBi, 4.52dBi, 4.64dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.583" (218.00mm) | |
Applications | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.04000 | ¥232.04 |
| 10 | ¥192.23200 | ¥1,922.32 |
| 25 | ¥180.77360 | ¥4,519.34 |
| 100 | ¥168.17920 | ¥16,817.92 |
| 250 | ¥162.04560 | ¥40,511.40 |
| 500 | ¥158.55772 | ¥79,278.86 |










