


TG.10.0113 | |
|---|---|
DigiKey Part Number | 931-1163-ND |
Manufacturer | |
Manufacturer Product Number | TG.10.0113 |
Description | RF ANT 700MHZ/850MHZ WHIP TILT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TG.10.0113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Frequency Range | 703MHz ~ 803MHz, 824MHz ~ 960MHz, 1575.42MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.34dBi, 0.03dBi, -0.48dBi, -1.85dBi, 0.67dBi, -0.07dBi, 0.23dBi, 2.04dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.614" (168.00mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.98000 | ¥77.98 |
| 10 | ¥63.41000 | ¥634.10 |
| 50 | ¥56.23720 | ¥2,811.86 |











