
ANT-5GWWS6-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-5GWWS6-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GWWS6-SMA |
Description | RF ANT 617MHZ-6GHZ 5G TILT SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GWWS6-SMA Models |
Category | Number of Bands 9 |
Manufacturer TE Connectivity Linx | VSWR 1.6, 1.7, 1.8, 1.9, 2, 2.1, 3.9 |
Packaging Bag | Gain 5.3dBi, 6dBi, 6dBi, 7.1dBi, 7dBi, 8.9dBi, 8.5dBi, 5.5dBi, 3.9dBi, 4.9dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.9475GHz, 3.75GHz, 4.7GHz, 5.5375GHz | Height (Max) 0.433" (11.00mm) |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Applications 5G, LTE |
Antenna Type Blade, Tilt |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 250 | ¥37.21420 | ¥9,303.55 |
| 500 | ¥35.80816 | ¥17,904.08 |
| 1,000 | ¥34.31945 | ¥34,319.45 |













