RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAT-30W2+

DigiKey Part Number
3157-VAT-30W2+-ND
Manufacturer
Manufacturer Product Number
VAT-30W2+
Description
30 DB FXD ATTEN, DC - 6000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Mini-Circuits
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.94000¥311.94
10¥255.74100¥2,557.41
50¥248.09980¥12,404.99
100¥243.23710¥24,323.71
250¥240.76012¥60,190.03
Manufacturers Standard Package