
VAT-20W2+ | |
|---|---|
DigiKey Part Number | 3157-VAT-20W2+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-20W2+ |
Description | 20 DB FXD ATTEN, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥372.23000 | ¥372.23 |
| 10 | ¥305.26200 | ¥3,052.62 |
| 50 | ¥296.13360 | ¥14,806.68 |
| 100 | ¥290.37610 | ¥29,037.61 |
| 250 | ¥264.17744 | ¥66,044.36 |









