Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9006M

DigiKey Part Number
553-W9006M-ND
Manufacturer
Manufacturer Product Number
W9006M
Description
COAX CBL U.FL TO SMA 6"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Pulse Electronics
2nd Connector
U.FL (UMCC) Plug, Right Angle
Packaging
Bulk
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
U.FL (UMCC) to SMA
Length
6.000" (152.40mm)
1st Connector
SMA Jack
Cable Type
1.13mm OD Coaxial Cable
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,215
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.03000¥45.03
20¥36.40650¥728.13
40¥34.66775¥1,386.71
60¥33.68950¥2,021.37
100¥32.49610¥3,249.61
260¥30.37735¥7,898.11
500¥29.00812¥14,504.06
1,000¥27.62463¥27,624.63
2,500¥25.89708¥64,742.70
Manufacturers Standard Package