


W1063M | |
|---|---|
DigiKey Part Number | 553-2628-ND |
Manufacturer | |
Manufacturer Product Number | W1063M |
Description | RF ANT 898MHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bulk | VSWR 2.5 |
Part Status Active | Gain 3dBi |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 898MHz | Height (Max) 7.673" (194.90mm) |
Frequency Range 868MHz ~ 928MHz | Applications WLAN |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.35000 | ¥85.35 |
| 20 | ¥62.88100 | ¥1,257.62 |
| 40 | ¥59.87075 | ¥2,394.83 |
| 100 | ¥56.69000 | ¥5,669.00 |
| 260 | ¥54.13985 | ¥14,076.36 |
| 500 | ¥52.74984 | ¥26,374.92 |
| 1,000 | ¥51.53068 | ¥51,530.68 |




