
W9020M | |
|---|---|
DigiKey Part Number | 553-W9020M-ND |
Manufacturer | |
Manufacturer Product Number | W9020M |
Description | COAX CBL U.FL TO SMA 20" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 20.00" (508.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Pulse Electronics | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC) to SMA | Length 20.00" (508.00mm) |
1st Connector SMA Jack | Cable Type 1.13mm OD Coaxial Cable |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.84000 | ¥51.84 |
| 20 | ¥41.97100 | ¥839.42 |
| 40 | ¥39.96550 | ¥1,598.62 |
| 60 | ¥38.83750 | ¥2,330.25 |
| 100 | ¥37.46140 | ¥3,746.14 |
| 260 | ¥35.01973 | ¥9,105.13 |
| 500 | ¥33.44120 | ¥16,720.60 |
| 1,000 | ¥31.84626 | ¥31,846.26 |
| 2,500 | ¥29.85477 | ¥74,636.93 |





















