RF ANTENNA GSM, WCDMA Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1910-M

DigiKey Part Number
553-W1910-M-ND
Manufacturer
Manufacturer Product Number
W1910-M
Description
3G PENTABAND 824-2170MHZ STRAIGH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, WCDMA Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
Pulse Electronics
Return Loss
-4dB, -6dB
Series
Gain
1dBi, 2dBi
Packaging
Bulk
Power - Max
5 W
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Ingress Protection
IP65
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Height (Max)
1.969" (50.00mm)
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Applications
GSM, WCDMA
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 613
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.33000¥66.33
24¥47.69042¥1,144.57
48¥45.40063¥2,179.23
120¥42.97983¥5,157.58
264¥41.34152¥10,914.16
504¥40.24421¥20,283.08
1,008¥39.26936¥39,583.51
Manufacturers Standard Package