Cable Assembly Coaxial U.FL (UMCC) to SMA 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18568

DigiKey Part Number
1568-18568-ND
Manufacturer
Manufacturer Product Number
18568
Description
COAX CBL U.FL TO SMA 5.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 5.906" (150.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
SparkFun Electronics
2nd Connector
U.FL (UMCC) Plug, Right Angle
Packaging
Bulk
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
U.FL (UMCC) to SMA
Length
5.906" (150.00mm)
1st Connector
SMA Jack
Frequency - Max
2.4 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,728
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.52000¥25.52
Manufacturers Standard Package