


SPDA24700/2700 | |
|---|---|
DigiKey Part Number | 553-2569-ND |
Manufacturer | |
Manufacturer Product Number | SPDA24700/2700 |
Description | RF ANT 829MHZ/1.9GHZ BLADE SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2.5 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 829MHz, 1.9GHz, 2.6GHz | Height (Max) 8.976" (228.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Applications LTE |
Antenna Type Blade, Tilt |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.71000 | ¥244.71 |
| 10 | ¥197.74400 | ¥1,977.44 |
| 25 | ¥186.00880 | ¥4,650.22 |
| 100 | ¥173.57230 | ¥17,357.23 |



