SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
CONSMA003.062-L-G
CONSMA003.062-L-G

CONSMA003.062-L-G

DigiKey Part Number
CONSMA003.062-L-G-ND
Manufacturer
Manufacturer Product Number
CONSMA003.062-L-G
Description
CONN SMA RCPT STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMA003.062-L-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Board Edge, End Launch; Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 726
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.32000¥56.32
10¥53.09300¥530.93
25¥49.12360¥1,228.09
100¥44.24450¥4,424.45
250¥41.03968¥10,259.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.