
CONSMA003.042-L-G | |
|---|---|
DigiKey Part Number | 343-CONSMA003.042-L-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA003.042-L-G |
Description | CONN SMA FML EDGE MNT 0.042" PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA003.042-L-G Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch; Panel Mount | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.23000 | ¥68.23 |
| 10 | ¥62.52100 | ¥625.21 |
| 25 | ¥59.85480 | ¥1,496.37 |



