


CONSMA003.031-L-G | |
|---|---|
DigiKey Part Number | CONSMA003.031-L-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA003.031-L-G |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA003.031-L-G Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.78000 | ¥60.78 |
| 10 | ¥55.98800 | ¥559.88 |
| 25 | ¥53.58960 | ¥1,339.74 |
| 100 | ¥51.10860 | ¥5,110.86 |
| 250 | ¥48.29712 | ¥12,074.28 |
| 500 | ¥45.48532 | ¥22,742.66 |
| 1,000 | ¥42.92145 | ¥42,921.45 |
| 2,000 | ¥41.03986 | ¥82,079.72 |








